Datasheets
P6SMB16A/TR13 by:

Trans Voltage Suppressor Diode,

Part Details for P6SMB16A/TR13 by YAGEO Corporation

Overview of P6SMB16A/TR13 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for P6SMB16A/TR13

Part # Distributor Description Stock Price Buy
DISTI # 13-P6SMB16A/TR13CT-ND
DigiKey P6SMB, DO-214AA, 13.6V, 22.5V, R Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3000
In Stock
  • 1 $0.4400
  • 3,000 $0.0784
  • 6,000 $0.0750
  • 9,000 $0.0648
  • 30,000 $0.0636
  • 75,000 $0.0527
  • 150,000 $0.0519
$0.0519 / $0.4400 Buy Now
DISTI # P6SMB16A/TR13
Avnet Americas Transient Voltage Suppressor Uni-Directional 13.6V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB16A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 603-P6SMB16A/TR13
Mouser Electronics ESD Suppressors / TVS Diodes UND Wkg13.6V 1CH SMD DO214AA2 Bkdn16V RoHS: Compliant 0
  • 1 $0.4400
  • 10 $0.3040
  • 100 $0.1540
  • 1,000 $0.0940
  • 3,000 $0.0780
  • 9,000 $0.0640
  • 24,000 $0.0630
  • 45,000 $0.0550
$0.0550 / $0.4400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 30,000 $0.0417
$0.0417 Buy Now
DISTI # P6SMB16A/TR13
TTI ESD Suppressors / TVS Diodes UND Wkg13.6V 1CH SMD DO214AA2 Bkdn16V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.0440
  • 75,000 $0.0430
$0.0430 / $0.0440 Buy Now
Ozdisan Elektronik DIODE TVS 600W 13.6V DO214AA (SMB) SMT 0
  • 5 $0.0910
  • 3,000 $0.0746
$0.0746 / $0.0910 RFQ

Part Details for P6SMB16A/TR13

P6SMB16A/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB16A/TR13 Part Data Attributes

P6SMB16A/TR13 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
P6SMB16A/TR13 YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Samacsys Manufacturer YAGEO
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED
Breakdown Voltage-Max 16.8 V
Breakdown Voltage-Min 15.2 V
Breakdown Voltage-Nom 16 V
Clamping Voltage-Max 22.5 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 13.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for P6SMB16A/TR13

This table gives cross-reference parts and alternative options found for P6SMB16A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB16A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMB16A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB16A/TR13 vs P6SMB16A/TR7
TVP06B160A-G Trans Voltage Suppressor Diode, Comchip Technology Corporation Ltd P6SMB16A/TR13 vs TVP06B160A-G
P6SMB16A Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB16A/TR13 vs P6SMB16A
Part Number Description Manufacturer Compare
TVP06B160A-G Trans Voltage Suppressor Diode, Comchip Technology Corporation Ltd P6SMB16A/TR13 vs TVP06B160A-G
P6SBMJ16AGP Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN CHENMKO Enterprise Co Ltd P6SMB16A/TR13 vs P6SBMJ16AGP
P6SMB16A Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB16A/TR13 vs P6SMB16A
P6SMB16A/TR7 Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB16A/TR13 vs P6SMB16A/TR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB16A/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB16A/TR13 by YAGEO Corporation

  • Please alert me when P6SMB16A/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB16A/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB16A/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB16A/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB16A/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB16A/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: