There are no models available for this part yet.
Overview of P6SMB16CA-M3/5B by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for P6SMB16CA-M3/5B by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB16CA-M3/5B
|
Avnet Americas | 600W,16V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB16CA-M3/5B) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1736 | Buy Now | |
DISTI #
78-P6SMB16CAM35B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,16V 5%,BIDIR,SMB TVS RoHS: Compliant | 0 |
|
$0.1850 / $0.1960 | Order Now | |
DISTI #
P6SMB16CA-M3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 600W,16V 5%,BIDIR,SMB TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1890 / $0.2040 | Buy Now |
CAD Models for P6SMB16CA-M3/5B by Vishay Intertechnologies
Part Data Attributes for P6SMB16CA-M3/5B by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
16.8 V
|
Breakdown Voltage-Min
|
15.2 V
|
Breakdown Voltage-Nom
|
16 V
|
Clamping Voltage-Max
|
22.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Rep Pk Reverse Voltage-Max
|
13.6 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
13.6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB16CA-M3/5B
This table gives cross-reference parts and alternative options found for P6SMB16CA-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB16CA-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB16CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB16CA-M3/5B vs P6SMB16CA-M3/52 |
P6SMB16CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB16CA-M3/5B vs P6SMB16CA-E3/5B |