Part Details for P6SMB170A by Littelfuse Inc
Overview of P6SMB170A by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7343
|
Newark | Transient Suppressor Diode, single, unidirectional,145V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB170A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1940 | Buy Now |
DISTI #
18-P6SMB170ACT-ND
|
DigiKey | TVS DIODE 145VWM 234VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.1155 / $0.4100 | Buy Now |
DISTI #
576-P6SMB170A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 170V 5% Uni-Directional RoHS: Compliant | 2844 |
|
$0.1150 / $0.4100 | Buy Now |
|
Bristol Electronics | 2227 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 640 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 1781 |
|
$0.1440 / $0.4800 | Buy Now | |
|
Quest Components | 512 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
P6SMB170A
|
TTI | ESD Protection Diodes / TVS Diodes 600W 170V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1140 / $0.1200 | Buy Now |
DISTI #
P6SMB170A-LF
|
TME | Diode: TVS, 600W, 170V, 2.6A, unidirectional, ±5%, DO214AA Min Qty: 1 | 1546 |
|
$0.1300 / $0.6200 | Buy Now |
|
CHIPMALL.COM LIMITED | P6SMB - DO-214AA600WTVS | 670 |
|
$0.0931 / $0.1348 | Buy Now |
Part Details for P6SMB170A
P6SMB170A CAD Models
P6SMB170A Part Data Attributes
|
P6SMB170A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB170A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Breakdown Voltage-Nom | 170.5 V | |
Clamping Voltage-Max | 234 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB170A
This table gives cross-reference parts and alternative options found for P6SMB170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB170A | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB170A vs P6SMB170A |
P6SMB170A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB170A vs P6SMB170A-E3/5B |
P6FMBJ170A | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB170A vs P6FMBJ170A |
P6SMB170A-M3/52 | 600W,170V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB170A vs P6SMB170A-M3/52 |
P6SMBJ170A | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | P6SMB170A vs P6SMBJ170A |
SMBJP6KE170A-TP-HF | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB170A vs SMBJP6KE170A-TP-HF |
SMBJP6KE170A | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB170A vs SMBJP6KE170A |
P6SMB170A-M3/52 | Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB170A vs P6SMB170A-M3/52 |
P6SMBJ150A-T3-LF | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB170A vs P6SMBJ150A-T3-LF |
P6SMB170AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6SMB170A vs P6SMB170AT3 |