Datasheets
P6SMB170CA-AT/TR13 by:

Trans Voltage Suppressor Diode,

Part Details for P6SMB170CA-AT/TR13 by YAGEO Corporation

Overview of P6SMB170CA-AT/TR13 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for P6SMB170CA-AT/TR13

Part # Distributor Description Stock Price Buy
DISTI # 13-P6SMB170CA-AT/TR13TR-ND
DigiKey TVS DO-214AA 145V 234V AUT Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0835
  • 6,000 $0.0798
  • 9,000 $0.0691
  • 30,000 $0.0678
  • 75,000 $0.0561
  • 150,000 $0.0552
$0.0552 / $0.0835 Buy Now
DISTI # P6SMB170CA-AT/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 145V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB170CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 603-P6SMB170CAATTR13
Mouser Electronics ESD Suppressors / TVS Diodes P6SMB DO-214AA 145V 234V A RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3240
  • 100 $0.1640
  • 1,000 $0.1000
  • 3,000 $0.0830
  • 9,000 $0.0680
  • 24,000 $0.0670
  • 45,000 $0.0590
$0.0590 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 0
  • 30,000 $0.0444
$0.0444 Buy Now
DISTI # P6SMB170CA-AT/TR13
TTI ESD Suppressors / TVS Diodes P6SMB DO-214AA 145V 234V A RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.0440
  • 45,000 $0.0430
$0.0430 / $0.0440 Buy Now
DISTI # P6SMB170CA-AT/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 145V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB170CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # P6SMB170CA-AT/TR13
Avnet Americas Transient Voltage Suppressor Bi-Directional 145V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB170CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
RFQ
Ozdisan Elektronik DIODE TVS 600W 145V DO214AA (SMB) AUTO(AEC-Q101) S 0
  • 5 $0.0963
  • 3,000 $0.0789
$0.0789 / $0.0963 RFQ

Part Details for P6SMB170CA-AT/TR13

P6SMB170CA-AT/TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB170CA-AT/TR13 Part Data Attributes

P6SMB170CA-AT/TR13 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
P6SMB170CA-AT/TR13 YAGEO Corporation Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 179 V
Breakdown Voltage-Min 162 V
Breakdown Voltage-Nom 170.5 V
Clamping Voltage-Max 234 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 145 V
Reverse Current-Max 1 µA
Reverse Test Voltage 145 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB170CA-AT/TR13 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB170CA-AT/TR13 by YAGEO Corporation

  • Please alert me when P6SMB170CA-AT/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB170CA-AT/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB170CA-AT/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB170CA-AT/TR13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB170CA-AT/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB170CA-AT/TR13 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: