Part Details for P6SMB170CAHM4G by Taiwan Semiconductor
Overview of P6SMB170CAHM4G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB170CAHM4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB170CAHM4G
|
TME | Diode: TVS, 600W, 170V, 2.6A, bidirectional, ±5%, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1860 / $0.2550 | RFQ |
Part Details for P6SMB170CAHM4G
P6SMB170CAHM4G CAD Models
P6SMB170CAHM4G Part Data Attributes
|
P6SMB170CAHM4G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB170CAHM4G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 145V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 179 V | |
Breakdown Voltage-Min | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 145 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB170CAHM4G
This table gives cross-reference parts and alternative options found for P6SMB170CAHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB170CAHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ150CAHR5 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB170CAHM4G vs SMBJ150CAHR5 |
SMBJ150CAM4 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB170CAHM4G vs SMBJ150CAM4 |
SMBJ150C | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB170CAHM4G vs SMBJ150C |
SMBJ150CAE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB170CAHM4G vs SMBJ150CAE3TR |
SMBJ150CR4 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB170CAHM4G vs SMBJ150CR4 |
SMBJ150CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | P6SMB170CAHM4G vs SMBJ150CATR |
SMBJ150CAM4G | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB170CAHM4G vs SMBJ150CAM4G |
SMBJ150CAR4 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB170CAHM4G vs SMBJ150CAR4 |
SMBJ150C | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB170CAHM4G vs SMBJ150C |
SMBJ150CT1 | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | P6SMB170CAHM4G vs SMBJ150CT1 |