P6SMB170H
Description: Trans Voltage Suppressor Diode, 600W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB170H by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for P6SMB170H by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # P6SMB170H
Avnet Americas Diode TVS Single Uni-Directional 138V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB170H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.0842
$0.0842 Buy Now
DISTI # 821-P6SMB170H
Mouser Electronics ESD Suppressors / TVS Diodes 600W, 170V, 10%, Unidirectional, TVS RoHS: Compliant 0
  • 1 $0.4100
  • 10 $0.3260
  • 100 $0.1960
  • 500 $0.1810
  • 1,000 $0.1230
  • 3,000 $0.1090
  • 9,000 $0.0980
  • 24,000 $0.0960
  • 45,000 $0.0900
$0.0900 / $0.4100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 6,000 $0.0936
$0.0936 Buy Now

CAD Models for P6SMB170H by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB170H by Taiwan Semiconductor

P6SMB170H
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
187 V
Breakdown Voltage-Min
153 V
Breakdown Voltage-Nom
170 V
Clamping Voltage-Max
244 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
138 V
Reverse Current-Max
1 µA
Reverse Test Voltage
138 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB170H
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 600W, 138V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB170H by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB170H by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB170H would you like to use for your alert(s)?
  • Please alert me when P6SMB170H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB170H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB170H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB170H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB170H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB170H by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: