Part Details for P6SMB180AH by Taiwan Semiconductor
Overview of P6SMB180AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P6SMB180AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB180AHTR-ND
|
DigiKey | TVS DIODE 154VWM 246VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.1091 | Buy Now |
DISTI #
P6SMB180AH
|
Avnet Americas | Diode TVS Single Uni-Directional 154V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB180AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
821-P6SMB180AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 180V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0900 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0936 | Buy Now |
DISTI #
P6SMB180AH
|
Avnet Americas | Diode TVS Single Uni-Directional 154V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB180AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
P6SMB180AH
|
Avnet Americas | Diode TVS Single Uni-Directional 154V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB180AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
P6SMB180AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 154V 600W 2-Pin DO-214AA T/R (Alt: P6SMB180AH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB180AH
P6SMB180AH CAD Models
P6SMB180AH Part Data Attributes
|
P6SMB180AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB180AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 154 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |