Part Details for P6SMB180CA-E3/52 by Vishay Intertechnologies
Overview of P6SMB180CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB180CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M0602
|
Newark | Transient Suppressor Diode, single, bidirectional,154V V(Rwm),do-214Aa/Smb |Vishay P6SMB180CA-E3/52 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
P6SMB180CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 154V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB180CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.1321 | Buy Now |
DISTI #
625-P6SMB180CA-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 180V Bidirect RoHS: Compliant | 1332 |
|
$0.0990 / $0.4200 | Buy Now |
DISTI #
P6SMB180CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 180V Bidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0870 / $0.1040 | Buy Now |
DISTI #
P6SMB180CA-E3/52
|
TME | Diode: TVS, 600W, 180V, 2.4A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 25 |
|
$0.0930 / $0.1930 | Buy Now |
Part Details for P6SMB180CA-E3/52
P6SMB180CA-E3/52 CAD Models
P6SMB180CA-E3/52 Part Data Attributes
|
P6SMB180CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB180CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Clamping Voltage-Max | 246 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 154 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB180CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB180CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB180CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB180CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB180CA-E3/52 vs P6SMB180CAHM3/H |
P6SMB180CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB180CA-E3/52 vs P6SMB180CAHE3_A/I |
P6SMB180CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB180CA-E3/52 vs P6SMB180CAHE3/5B |
SMBJP6KE180CAE3 | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB180CA-E3/52 vs SMBJP6KE180CAE3 |
SMBJP6KE180CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB180CA-E3/52 vs SMBJP6KE180CA-TP-HF |
SMBJP6KE180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB180CA-E3/52 vs SMBJP6KE180CA |
SMBJ150CA-HR | Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB180CA-E3/52 vs SMBJ150CA-HR |
P6SMB180CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB180CA-E3/52 vs P6SMB180CA-E3/5B |
P6SMB180CA | Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB180CA-E3/52 vs P6SMB180CA |
SMBJ160CA-HR | Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB180CA-E3/52 vs SMBJ160CA-HR |