P6SMB20A-AT/TR13
Description: Transient Suppressor,

Overview of P6SMB20A-AT/TR13 by BrightKing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P6SMB20A-AT/TR13 by BrightKing Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB20A-AT/TR13 by BrightKing Inc

P6SMB20A-AT/TR13
BrightKing Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
BRIGHTKING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2020-02-27
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
21 V
Breakdown Voltage-Min
19 V
Breakdown Voltage-Nom
20 V
Clamping Voltage-Max
27.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; UL CERTIFIED
Rep Pk Reverse Voltage-Max
17.1 V
Reverse Current-Max
1 µA
Reverse Test Voltage
17.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB20A-AT/TR13
    BrightKing Inc
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB20A-AT/TR13 by BrightKing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB20A-AT/TR13 by BrightKing Inc

Select Manufacturer
Which Manufacturer of P6SMB20A-AT/TR13 would you like to use for your alert(s)?
  • Please alert me when P6SMB20A-AT/TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB20A-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB20A-AT/TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB20A-AT/TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB20A-AT/TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB20A-AT/TR13 by BrightKing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: