There are no models available for this part yet.
Overview of P6SMB22AT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB22AT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8031 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 17 | 2245 |
|
$0.0600 / $0.3000 | Buy Now | ||
Bristol Electronics | 952 |
|
RFQ | ||||
Quest Components | 2104 |
|
$0.3000 / $0.7500 | Buy Now | |||
Quest Components | 1796 |
|
$0.0800 / $0.4000 | Buy Now | |||
Quest Components | 761 |
|
$0.1440 / $0.4800 | Buy Now |
CAD Models for P6SMB22AT3 by onsemi
Part Data Attributes for P6SMB22AT3 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
DO-214
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 403A-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Max
|
23.1 V
|
Breakdown Voltage-Min
|
20.9 V
|
Breakdown Voltage-Nom
|
22 V
|
Clamping Voltage-Max
|
30.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
18.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB22AT3
This table gives cross-reference parts and alternative options found for P6SMB22AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB22AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ22_R2_00001 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB22AT3 vs P6SMBJ22_R2_00001 |
P6SMBJ22_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMB22AT3 vs P6SMBJ22_R1_10001 |
P6SMBJ22AT/R13 | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB22AT3 vs P6SMBJ22AT/R13 |
P6SMBJ22AT/R7 | Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional | PanJit Semiconductor | P6SMB22AT3 vs P6SMBJ22AT/R7 |
SMBJP6KE22A | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB22AT3 vs SMBJP6KE22A |
P6SMBJ22A_R2_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | P6SMB22AT3 vs P6SMBJ22A_R2_10001 |
SMBJP6KE22A-TP-HF | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB22AT3 vs SMBJP6KE22A-TP-HF |
SMBJP6KE22A | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB22AT3 vs SMBJP6KE22A |
P6FMBJ22A | Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB22AT3 vs P6FMBJ22A |
P6SMBJ22A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB22AT3 vs P6SMBJ22A-AU_R2_000A1 |
Related Parts for P6SMB22AT3
-
P6SMBJ85ATransient Suppressors
-
CY7C64013-SCMicrocontrollers
-
SPN01N60C3Power Field-Effect Transistors
-
FDS7788Small Signal Field-Effect Transistors
-
P7-DFB6224Pushbutton Switches
-
P6-334220Snap Acting/Limit Switches
-
P3P73U00AG-08CRClock Generators
-
SY89834UMIClock Drivers
-
P7-6A6221Special Switches