Part Details for P6SMB24A R5G by Taiwan Semiconductor
Overview of P6SMB24A R5G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB24A R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB24AR5G-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO214AA Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB24A R5G
|
Avnet Americas | Diode TVS Single Uni-Dir 20.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB24A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
P6SMB24A R5G
|
Avnet Americas | Diode TVS Single Uni-Dir 20.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB24A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for P6SMB24A R5G
P6SMB24A R5G CAD Models
P6SMB24A R5G Part Data Attributes:
|
P6SMB24A R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6SMB24A R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |