-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9276
|
Newark | Dio Tvs Vbr 24V 600W Unidir Smb Aec-Q |Bourns P6SMB24A-Q Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1280 | Buy Now |
DISTI #
118-P6SMB24A-QCT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11370 In Stock |
|
$0.1111 / $0.5200 | Buy Now |
DISTI #
P6SMB24A-Q
|
Avnet Americas | Diode TVS Uni-Directional 24V 600W 2-Pin DO-214AA Automotive T/R - Tape and Reel (Alt: P6SMB24A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
652-P6SMB24A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 600W UNI RoHS: Compliant | 21845 |
|
$0.1110 / $0.5200 | Buy Now |
DISTI #
71807125
|
RS | A Uni-directional, 24V Vbr, 600W, SMB pkg, AECQ compliant, TVS Diode | Bourns P6SMB24A-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 24V - 600W - Unidirectional - SMB - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
DISTI #
P6SMB24A-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 600W UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1190 | Buy Now |
DISTI #
P6SMB24A-Q
|
Avnet Americas | Diode TVS Uni-Directional 24V 600W 2-Pin DO-214AA Automotive T/R - Tape and Reel (Alt: P6SMB24A-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1100 / $0.1250 | Buy Now |
|
Master Electronics | TVS Diode - Breakdown Voltage 24V - 600W - Unidirectional - SMB - AEC-Q101 Compliant RoHS: Compliant | 0 |
|
$0.1092 / $0.2288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB24A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB24A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-04 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 43.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB24A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB24A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA6L24AHM3/I | Transient Suppressor, | Vishay Intertechnologies | P6SMB24A-Q vs TA6L24AHM3/I |
TA6L24AHM3/H | Transient Suppressor, | Vishay Intertechnologies | P6SMB24A-Q vs TA6L24AHM3/H |