Part Details for P6SMB24A by Littelfuse Inc
Overview of P6SMB24A by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7023
|
Newark | Transient Voltage Suppression Diode, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:20.5V, Clamping Voltage Max:33.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse P6SMB24A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 | Buy Now |
DISTI #
F2808CT-ND
|
DigiKey | TVS DIODE 20.5VWM 33.2VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6514 In Stock |
|
$0.1119 / $0.5200 | Buy Now |
DISTI #
576-P6SMB24A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 24V 5% Uni-Directional RoHS: Compliant | 4154 |
|
$0.1110 / $0.5100 | Buy Now |
DISTI #
V36:1790_06459383
|
Arrow Electronics | TVS Diode Single Uni-Dir 20.5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2338 | Americas - 3000 |
|
$0.1100 / $0.1260 | Buy Now |
DISTI #
V72:2272_06459383
|
Arrow Electronics | TVS Diode Single Uni-Dir 20.5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2182 |
|
$0.1273 / $0.4209 | Buy Now |
DISTI #
71336775
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB24A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2150 / $0.2530 | RFQ |
|
Future Electronics | P6SMB Series 22.8 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1180 | Buy Now |
|
Future Electronics | P6SMB Series 22.8 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 Partner Stock |
|
$0.1309 / $0.1966 | Buy Now |
DISTI #
76479424
|
Verical | TVS Diode Single Uni-Dir 20.5V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 3000 |
|
$0.0922 | Buy Now |
Part Details for P6SMB24A
P6SMB24A CAD Models
P6SMB24A Part Data Attributes:
|
P6SMB24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 25.2 V | |
Breakdown Voltage-Min | 22.8 V | |
Breakdown Voltage-Nom | 24 V | |
Clamping Voltage-Max | 33.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 20.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB24A
This table gives cross-reference parts and alternative options found for P6SMB24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMBJ20A-T3-LF | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB24A vs P6SMBJ20A-T3-LF |
WS20P6SMB | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB24A vs WS20P6SMB |
P6SMB24AT3G | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB24A vs P6SMB24AT3G |
P6SMB24AHE3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB24A vs P6SMB24AHE3/52 |
P6SMB24AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB24A vs P6SMB24AHM3_A/I |
P6SMB24AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB24A vs P6SMB24AHM3_A/H |
TFMBJ24A | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB24A vs TFMBJ24A |
1SMB24A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMB24A vs 1SMB24A |
P6SMB24AAUTO | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB24A vs P6SMB24AAUTO |
TPSMB24A | Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, | General Instrument Corp | P6SMB24A vs TPSMB24A |