Part Details for P6SMB250CA by Littelfuse Inc
Overview of P6SMB250CA by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB250CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1483
|
Newark | Tvs Diode, Bidir, 214V, Smb, Product Range:P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:214V, Clamping Voltage Max:344V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:237V Rohs Compliant: Yes |Littelfuse P6SMB250CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1680 | Buy Now |
DISTI #
01P7377
|
Newark | Transient Suppressor Diode,single,bidirectional,214V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB250CA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2520 | Buy Now |
DISTI #
P6SMB250CALFCT-ND
|
DigiKey | TVS SMB 214V 600W BIDIR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10004 In Stock |
|
$0.1850 / $0.6400 | Buy Now |
DISTI #
576-P6SMB250CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 250V 5% Bi-Directional RoHS: Compliant | 9831 |
|
$0.1850 / $0.5700 | Buy Now |
DISTI #
V36:1790_06459391
|
Arrow Electronics | TVS Diode Single Bi-Dir 214V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.0833 / $0.1710 | Buy Now |
DISTI #
V72:2272_06459391
|
Arrow Electronics | TVS Diode Single Bi-Dir 214V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1180 |
|
$0.1916 / $0.3265 | Buy Now |
DISTI #
65158183
|
Verical | TVS Diode Single Bi-Dir 214V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 3000 |
|
$0.1004 / $0.1122 | Buy Now |
DISTI #
63397064
|
Verical | TVS Diode Single Bi-Dir 214V 600W 2-Pin SMB T/R Min Qty: 31 Package Multiple: 1 Date Code: 2233 | Americas - 1180 |
|
$0.1916 / $0.3017 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.4000 | Buy Now |
Part Details for P6SMB250CA
P6SMB250CA CAD Models
P6SMB250CA Part Data Attributes:
|
P6SMB250CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB250CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 263 V | |
Breakdown Voltage-Min | 237 V | |
Breakdown Voltage-Nom | 250 V | |
Clamping Voltage-Max | 344 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 214 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |