P6SMB27CAHM3_B/H
Description: Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB27CAHM3_B/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P6SMB27CAHM3_B/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 64AK7979
Newark 600W,27V 5%,bidir, smb Tvs |Vishay P6SMB27CAHM3_B/H RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1790
$0.1790 Buy Now
DISTI # P6SMB27CAHM3_B/H
Avnet Americas 600W,27V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: P6SMB27CAHM3_B/H) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1557
$0.1557 Buy Now
DISTI # 78-P6SMB27CAHM3BH
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W,27V 5%,BIDIR,SMB TVS RoHS: Compliant 0
  • 6,000 $0.1930
  • 10,500 $0.1700
  • 25,500 $0.1660
$0.1660 / $0.1930 Order Now

CAD Models for P6SMB27CAHM3_B/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB27CAHM3_B/H by Vishay Intertechnologies

P6SMB27CAHM3_B/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
28.4 V
Breakdown Voltage-Min
25.7 V
Breakdown Voltage-Nom
27.05 V
Clamping Voltage-Max
37.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
23.1 V
Reverse Current-Max
1 µA
Reverse Test Voltage
23.1 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMB27CAHM3_B/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB27CAHM3_B/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB27CAHM3_B/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6SMB27CAHM3_B/H would you like to use for your alert(s)?
  • Please alert me when P6SMB27CAHM3_B/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB27CAHM3_B/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB27CAHM3_B/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB27CAHM3_B/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB27CAHM3_B/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB27CAHM3_B/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: