There are no models available for this part yet.
Overview of P6SMB27CAHM4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB27CAHM4G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB27CAHM4G
|
TME | Diode: TVS, 600W, 27V, 16.8A, bidirectional, ±5%, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1930 / $0.2650 | RFQ |
CAD Models for P6SMB27CAHM4G by Taiwan Semiconductor
Part Data Attributes for P6SMB27CAHM4G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
28.4 V
|
Breakdown Voltage-Min
|
25.7 V
|
Breakdown Voltage-Nom
|
27 V
|
Clamping Voltage-Max
|
37.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
23.1 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB27CAHM4G
This table gives cross-reference parts and alternative options found for P6SMB27CAHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB27CAHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ24C-T | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Rectron Semiconductor | P6SMB27CAHM4G vs SMBJ24C-T |
SMBJ22CA-E3/52 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB27CAHM4G vs SMBJ22CA-E3/52 |
SMBJ22CAT3 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | P6SMB27CAHM4G vs SMBJ22CAT3 |
SMBJ24CA | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | P6SMB27CAHM4G vs SMBJ24CA |
SMBJ22CT3 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | P6SMB27CAHM4G vs SMBJ22CT3 |
SMBJ24C-E3/5B | Trans Voltage Suppressor Diode, 24V V(RWM), Bidirectional, | Vishay Intertechnologies | P6SMB27CAHM4G vs SMBJ24C-E3/5B |
SMBJ22CAHM4 | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB27CAHM4G vs SMBJ22CAHM4 |
SMBJ22C | Trans Voltage Suppressor Diode, 22V V(RWM), Bidirectional | FCI Semiconductor | P6SMB27CAHM4G vs SMBJ22C |
SMBJ22CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB27CAHM4G vs SMBJ22CA-M3/5B |
SMBJ24C | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | P6SMB27CAHM4G vs SMBJ24C |
Related Parts for P6SMB27CAHM4G
-
P6KE150CATransient Suppressors
-
1SMB5920BT3GZener Diodes
-
SBAT54SLT1GRectifier Diodes
-
CC0402MRX5R6BB106Fixed Capacitors
-
S1JFixed Resistors
-
LM5022QDGSRQ1Switching Regulator or Controllers
-
09062316822Headers and Edge Type Connectors
-
LMC7101QM5Operational Amplifiers
-
SI4618DY-T1-GE3Small Signal Field-Effect Transistors