P6SMB27CAT3G
Description: 600 Watt SMB Transient Voltage Suppressor, 27 V, Bidirectional, SMB, 2500-REEL

Overview of P6SMB27CAT3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB27CAT3G by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ
Bristol Electronics   Min Qty: 17 1485
  • 17 $0.3000
  • 51 $0.1500
  • 335 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA 1188
  • 1 $0.4000
  • 51 $0.1200
  • 418 $0.0800
$0.0800 / $0.4000 Buy Now

CAD Models for P6SMB27CAT3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB27CAT3G by onsemi

P6SMB27CAT3G
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-214
Package Description
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
403C-01
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
onsemi
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
28.4 V
Breakdown Voltage-Min
25.7 V
Breakdown Voltage-Nom
27 V
Clamping Voltage-Max
37.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
23.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB27CAT3G
    onsemi
    600 Watt SMB Transient Voltage Suppressor, 27 V, Bidirectional, SMB, 2500-REEL
    VS

Alternate Parts for P6SMB27CAT3G

This table gives cross-reference parts and alternative options found for P6SMB27CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB27CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB27CAT3 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6SMB27CAT3G vs P6SMB27CAT3
Part Number Description Manufacturer Compare
P6SMB27CAT3 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6SMB27CAT3G vs P6SMB27CAT3
SMBJ24CAHE3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB27CAT3G vs SMBJ24CAHE3/5B
SMBJ24CA Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fairchild Semiconductor Corporation P6SMB27CAT3G vs SMBJ24CA
P6SMBJ24CF 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 World Products Inc P6SMB27CAT3G vs P6SMBJ24CF
SMBJ24C-G Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB27CAT3G vs SMBJ24C-G
SMBJ24CA-T3 Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB27CAT3G vs SMBJ24CA-T3
SMBJP6KE27CAP DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, SMBJ, 2 PIN, Transient Suppressor Micro Commercial Components P6SMB27CAT3G vs SMBJP6KE27CAP
SMBJ24C-T3 Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB27CAT3G vs SMBJ24C-T3
SMBJ24C-HE3/52 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Semiconductors P6SMB27CAT3G vs SMBJ24C-HE3/52
SMBJ24C Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sensitron Semiconductors P6SMB27CAT3G vs SMBJ24C

Related Parts for P6SMB27CAT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB27CAT3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB27CAT3G by onsemi

Select Manufacturer
Which Manufacturer of P6SMB27CAT3G would you like to use for your alert(s)?
  • Please alert me when P6SMB27CAT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB27CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB27CAT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB27CAT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB27CAT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB27CAT3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: