Part Details for P6SMB300CA-AT/TR13 by YAGEO Corporation
Overview of P6SMB300CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB300CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4555
|
Newark | Tvs Diode, Bidir, 256V, 600W, Smb Rohs Compliant: Yes |Yageo P6SMB300CA-AT/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2915 |
|
$0.2490 / $0.8010 | Buy Now |
DISTI #
36AK5111
|
Newark | Tvs Diode, Bidir, 256V, 600W, Smb, Product Range:P6Smb-At Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:256V, Clamping Voltage Max:414V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Yageo P6SMB300CA-AT/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2120 | Buy Now |
DISTI #
13-P6SMB300CA-AT/TR13CT-ND
|
DigiKey | P6SMB, DO-214AA, 256V, 414V, AUT Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0819 / $0.3800 | Buy Now |
DISTI #
P6SMB300CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 256V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB300CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6SMB300CAATTR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bid SM Rvs 256V Clmp 414V AEC-Q101 RoHS: Compliant | 2400 |
|
$0.0820 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0681 | Buy Now |
DISTI #
P6SMB300CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes Bid SM Rvs 256V Clmp 414V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0670 | Buy Now |
DISTI #
P6SMB300CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 256V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB300CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3929123RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 256V, 600W, SMB RoHS: Compliant Min Qty: 100 Container: Reel | 2915 |
|
$0.0961 / $0.1893 | Buy Now |
DISTI #
3929123
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 256V, 600W, SMB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2915 |
|
$0.0961 / $0.4126 | Buy Now |
Part Details for P6SMB300CA-AT/TR13
P6SMB300CA-AT/TR13 CAD Models
P6SMB300CA-AT/TR13 Part Data Attributes:
|
P6SMB300CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB300CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Breakdown Voltage-Nom | 300 V | |
Clamping Voltage-Max | 414 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; MIL-STD-750; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 256 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |