Part Details for P6SMB30CATRTB by Fagor Electrónica
Overview of P6SMB30CATRTB by Fagor Electrónica
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB30CATRTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB30CATRTB
|
TME | Diode: TVS, 0.6kW, 30V, 14.4A, bidirectional, ±5%, DO214AA Min Qty: 5 | 0 |
|
$0.0660 / $0.1540 | RFQ |
|
ComSIT USA | 600 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA RoHS: Compliant | Europe - 3200 |
|
RFQ |