Part Details for P6SMB33AH by Taiwan Semiconductor
Overview of P6SMB33AH by Taiwan Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB33AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB33AHCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5497 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
P6SMB33AH
|
Avnet Americas | Diode TVS Single Uni-Directional 28.2V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB33AH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
821-P6SMB33AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 33V, 5%, Unidirectional, TVS RoHS: Compliant | 3860 |
|
$0.0900 / $0.4200 | Buy Now |
DISTI #
V36:1790_26153234
|
Arrow Electronics | Diode TVS Single Uni-Dir 28.2V 600W Automotive 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2335 | Americas - 84000 |
|
$0.0863 / $0.1075 | Buy Now |
DISTI #
V79:2366_28595048
|
Arrow Electronics | Diode TVS Single Uni-Dir 28.2V 600W Automotive 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 6000 |
|
$0.1127 / $0.3738 | Buy Now |
|
Future Electronics | TVS DIODE 28.2VWM 45.7VC DO214AA RoHS: Non Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0907 / $0.1020 | Buy Now |
DISTI #
79052487
|
Verical | Diode TVS Single Uni-Dir 28.2V 600W Automotive 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 84000 |
|
$0.0863 / $0.1075 | Buy Now |
DISTI #
69833921
|
Verical | Diode TVS Single Uni-Dir 28.2V 600W Automotive 2-Pin SMB T/R Min Qty: 53 Package Multiple: 1 Date Code: 2239 | Americas - 6000 |
|
$0.1127 / $0.2872 | Buy Now |
DISTI #
P6SMB33AH
|
Avnet Americas | Diode TVS Single Uni-Directional 28.2V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB33AH) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
P6SMB33AH
|
EBV Elektronik | Diode TVS Single Uni-Directional 28.2V 600W 2-Pin DO-214AA T/R (Alt: P6SMB33AH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMB33AH
P6SMB33AH CAD Models
P6SMB33AH Part Data Attributes:
|
P6SMB33AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB33AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33.05 V | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |