Part Details for P6SMB33CA-AT/TR13 by YAGEO Corporation
Overview of P6SMB33CA-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB33CA-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6SMB33CA-AT/TR13CT-ND
|
DigiKey | P6SMB, DO-214AA, 28.2V, 45.7V, A Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0552 / $0.4600 | Buy Now |
DISTI #
P6SMB33CA-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 28.2V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB33CA-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6SMB33CAATTR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes P6SMB DO-214AA 28.2V 45.7V AEC RoHS: Compliant | 0 |
|
$0.0590 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0444 | Buy Now |
DISTI #
P6SMB33CA-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes P6SMB DO-214AA 28.2V 45.7V AEC RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0460 / $0.0470 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 28.2V DO214AA (SMB) AUTO(AEC-Q101) | 0 |
|
$0.0787 / $0.0960 | RFQ |
Part Details for P6SMB33CA-AT/TR13
P6SMB33CA-AT/TR13 CAD Models
P6SMB33CA-AT/TR13 Part Data Attributes
|
P6SMB33CA-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB33CA-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin (Sn) |