There are no models available for this part yet.
Overview of P6SMB33CA by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB33CA by EIC Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 600W 45.7V 31.4V 28.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1 |
|
$0.0557 / $0.0995 | Buy Now |
CAD Models for P6SMB33CA by EIC Semiconductor Inc
Part Data Attributes for P6SMB33CA by EIC Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
33 V
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
28.2 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for P6SMB33CA
This table gives cross-reference parts and alternative options found for P6SMB33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB33CA | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SPC Multicomp | P6SMB33CA vs P6SMB33CA |
P6SMB33CA | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | P6SMB33CA vs P6SMB33CA |
P6SMB33CA | Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Eaton Corporation | P6SMB33CA vs P6SMB33CA |
Related Parts for P6SMB33CA
-
P6SMB220ATransient Suppressors
-
CZRU52C20-HFZener Diodes
-
PMEG100V080ELPDAZRectifier Diodes
-
V14P25PNon-linear Resistors
-
1206B153K251CTFixed Capacitors
-
ATTINY25V-10SUMicrocontrollers
-
PJA3460_R1_00001Power Field-Effect Transistors
-
RC0805FR-073KLFixed Resistors
-
PM6680TRSwitching Regulator or Controllers