Part Details for P6SMB33CA by Surge Components Inc
Overview of P6SMB33CA by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB33CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Direction 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB33CA) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 | Buy Now |
|
Future Electronics | P6SMB Series 600 W 33 V Bi-Directional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0779 / $0.0879 | Buy Now |