Part Details for P6SMB39A R5G by Taiwan Semiconductor
Overview of P6SMB39A R5G by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB39A R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB39AR5GCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB39A R5G
|
Avnet Americas | - Tape and Reel (Alt: P6SMB39A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16942014
|
Arrow Electronics | Diode TVS Single Uni-Dir 33.3V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1807 Container: Cut Strips | Americas - 3156 |
|
$0.1939 / $0.1947 | Buy Now |
DISTI #
V79:2366_26241757
|
Arrow Electronics | Diode TVS Single Uni-Dir 33.3V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 4 |
|
$0.1087 / $0.1920 | Buy Now |
DISTI #
P6SMB39A R5G
|
Avnet Americas | - Tape and Reel (Alt: P6SMB39A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for P6SMB39A R5G
P6SMB39A R5G CAD Models
P6SMB39A R5G Part Data Attributes:
|
P6SMB39A R5G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6SMB39A R5G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |