-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4778
|
Newark | Tvs Diode, Bidir, 600W, Do-214Aa, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns P6SMB39CA-Q RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2700 / $0.4580 | Buy Now |
DISTI #
118-P6SMB39CA-QCT-ND
|
DigiKey | TVS DIODE 33.3VWM 53.9VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
911 In Stock |
|
$0.1641 / $0.4400 | Buy Now |
DISTI #
P6SMB39CA-Q
|
Avnet Americas | Diode TVS Single Bi-Dir 33.3V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB39CA-Q) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.1406 | Buy Now |
DISTI #
652-P6SMB39CA-Q
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W BI RoHS: Compliant | 11081 |
|
$0.1230 / $0.4400 | Buy Now |
DISTI #
71807147
|
RS | A Bi-directional, 39V Vbr, 600W, SMB pkg, AECQ compliant, TVS Diode | Bourns P6SMB39CA-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1820 / $0.2020 | RFQ |
|
Onlinecomponents.com | TVS Diode - Breakdown Voltage 39V - 600W - Bidirectional - SMB - AEC-Q101 Compliant RoHS: Compliant |
6000 Partner Stock |
|
$0.1176 / $0.1230 | Buy Now |
DISTI #
79058840
|
Verical | Diode TVS Single Bi-Dir 33.3V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 467 Package Multiple: 1 | Americas - 6000 |
|
$0.1290 / $0.1340 | Buy Now |
DISTI #
P6SMB39CA-Q
|
TTI | ESD Protection Diodes / TVS Diodes TVS 600W BI RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1240 | Buy Now |
DISTI #
P6SMB39CA-Q
|
Avnet Abacus | Diode TVS Single Bi-Dir 33.3V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB39CA-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602292296
|
Chip1Stop | TVS | 6000 |
|
$0.1540 / $0.1610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB39CA-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB39CA-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-09-04 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 41 V | |
Breakdown Voltage-Min | 37.1 V | |
Breakdown Voltage-Nom | 39.05 V | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 33.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for P6SMB39CA-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB39CA-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB39CA-T/R | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB39CA-Q vs P6SMB39CA-T/R |
P6SMB39CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB39CA-Q vs P6SMB39CA-AU_R2_000A1 |
P6SMB39CATRTS | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs P6SMB39CATRTS |
P6SMB39CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs P6SMB39CAHE3TRTS |
P6SMB39CATRTB | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs P6SMB39CATRTB |
SM6T39CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs SM6T39CAHE3TRTS |
P6SMB39CA_R1_00001 | Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional, | PanJit Semiconductor | P6SMB39CA-Q vs P6SMB39CA_R1_00001 |
SM6T39CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs SM6T39CAHE3TRTB |
P6SMB39CTRTS | Trans Voltage Suppressor Diode, 600W, 31.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs P6SMB39CTRTS |
SM6T39CATRTS | Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB39CA-Q vs SM6T39CATRTS |