Part Details for P6SMB400AHM3_C/H by Vishay Intertechnologies
Overview of P6SMB400AHM3_C/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for P6SMB400AHM3_C/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7746
|
Newark | Tvs Diode, Unidir, 342V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay P6SMB400AHM3_C/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3971 |
|
$0.6060 / $1.0500 | Buy Now |
DISTI #
24AJ1791
|
Newark | 600W,400V 5%,unidir, smb Tvs Rohs Compliant: Yes |Vishay P6SMB400AHM3_C/H RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3420 | Buy Now |
DISTI #
78-P6SMB400AHM3_C/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,400V 5%,UNIDIR,SMB TVS RoHS: Compliant | 60 |
|
$0.2420 / $0.7300 | Buy Now |
Part Details for P6SMB400AHM3_C/H
P6SMB400AHM3_C/H CAD Models
P6SMB400AHM3_C/H Part Data Attributes
|
P6SMB400AHM3_C/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB400AHM3_C/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 76 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 380 V | |
Breakdown Voltage-Nom | 400 V | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 342 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 342 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB400AHM3_C/H
This table gives cross-reference parts and alternative options found for P6SMB400AHM3_C/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB400AHM3_C/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB400A | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB400AHM3_C/H vs P6SMB400A |
P6SMB400AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB400AHM3_C/H vs P6SMB400AHM3_A/H |
P6SMB400A | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB400AHM3_C/H vs P6SMB400A |
P6SMB400A-M3/52 | 600W,400V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB400AHM3_C/H vs P6SMB400A-M3/52 |
P6SMB400AHM3_C/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB400AHM3_C/H vs P6SMB400AHM3_C/I |
P6SMB400AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB400AHM3_C/H vs P6SMB400AHE3_A/I |
P6SMB400 | Trans Voltage Suppressor Diode, 600W, 324V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB400AHM3_C/H vs P6SMB400 |
P6SMB400A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB400AHM3_C/H vs P6SMB400A-E3/52 |
P6SMB400A | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB400AHM3_C/H vs P6SMB400A |
P6SMB400A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB400AHM3_C/H vs P6SMB400A-E3/5B |