P6SMB440A-M3/5B
Description: 600W,440V 5%,UNIDIR,SMB TVS

Overview of P6SMB440A-M3/5B by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB440A-M3/5B by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 112-P6SMB440A-M3/5BCT-ND
DigiKey TVS DIODE 376VWM 602VC DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) 6400
In Stock
  • 1 $0.7000
  • 10 $0.6070
  • 100 $0.4204
  • 500 $0.3513
  • 1,000 $0.2990
  • 3,200 $0.2663
  • 6,400 $0.2522
  • 9,600 $0.2336
  • 32,000 $0.2313
$0.2313 / $0.7000 Buy Now

CAD Models for P6SMB440A-M3/5B by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB440A-M3/5B by Vishay Semiconductors

P6SMB440A-M3/5B
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
462 V
Breakdown Voltage-Min
418 V
Breakdown Voltage-Nom
440 V
Clamping Voltage-Max
602 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
376 V
Reverse Current-Max
1 µA
Reverse Test Voltage
376 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB440A-M3/5B
    Vishay Semiconductors
    600W,440V 5%,UNIDIR,SMB TVS
    VS

Alternate Parts for P6SMB440A-M3/5B

This table gives cross-reference parts and alternative options found for P6SMB440A-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB440A-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB440A-M3/52 600W,440V 5%,UNIDIR,SMB TVS Vishay Semiconductors P6SMB440A-M3/5B vs P6SMB440A-M3/52
P6SMB440A-E3/5B Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440A-E3/5B
P6SMB440A-M3/5B Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440A-M3/5B
P6SMB440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB440A-M3/5B vs P6SMB440A
P6SMB440AHM3_C/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440AHM3_C/I
P6SMB440AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440AHM3_A/H
P6SMB440A-E3/52 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440A-E3/52
P6SMB440 Transient Suppressor, WEITRON INTERNATIONAL CO., LTD. P6SMB440A-M3/5B vs P6SMB440
P6SMB440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB440A-M3/5B vs P6SMB440A
P6SMB440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMB440A-M3/5B vs P6SMB440A
Part Number Description Manufacturer Compare
P6SMB440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMB440A-M3/5B vs P6SMB440A
P6SMB440A-E3/5B Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440A-E3/5B
P6SMB440AHM3_C/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440AHM3_C/I
P6SMB440AHM3_C/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440AHM3_C/H
P6SMB440AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440AHM3_A/I
P6SMB440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor P6SMB440A-M3/5B vs P6SMB440A
P6SMB440A Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB440A-M3/5B vs P6SMB440A
P6SMB440AHE3_A/I Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440AHE3_A/I
P6SMB440A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB440A-M3/5B vs P6SMB440A-E3/5B
P6SMB440A-E3/52 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB440A-M3/5B vs P6SMB440A-E3/52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB440A-M3/5B by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB440A-M3/5B by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6SMB440A-M3/5B would you like to use for your alert(s)?
  • Please alert me when P6SMB440A-M3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB440A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB440A-M3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB440A-M3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB440A-M3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB440A-M3/5B by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: