Part Details for P6SMB480A by Littelfuse Inc
Overview of P6SMB480A by Littelfuse Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB480A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7423
|
Newark | Transient Suppressor Diode, single, unidirectional,408V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB480A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
DISTI #
P6SMB480ALFCT-ND
|
DigiKey | TVS SMB 408V 600W UNIDIR Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1814 / $0.6300 | Buy Now |
DISTI #
576-P6SMB480A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 480V 5% Uni-Directional RoHS: Compliant | 8914 |
|
$0.1810 / $0.3800 | Buy Now |
DISTI #
V72:2272_06459463
|
Arrow Electronics | TVS Diode Single Uni-Dir 408V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2701 |
|
$0.1795 / $0.2882 | Buy Now |
|
Future Electronics | P6SMB Series 658 V 910 mA Surface Mount TVS Diode - SMB (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Future Electronics | P6SMB Series 658 V 910 mA Surface Mount TVS Diode - SMB (DO-214AA) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1720 / $0.1860 | Buy Now |
DISTI #
67202901
|
Verical | TVS Diode Single Uni-Dir 408V 600W 2-Pin SMB T/R Min Qty: 33 Package Multiple: 1 Date Code: 2314 | Americas - 2701 |
|
$0.1795 / $0.2506 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 461 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 368 |
|
$0.1200 / $0.4000 | Buy Now | |
DISTI #
P6SMB480A
|
TTI | ESD Suppressors / TVS Diodes 600W 480V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1750 / $0.1940 | Buy Now |
Part Details for P6SMB480A
P6SMB480A CAD Models
P6SMB480A Part Data Attributes:
|
P6SMB480A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB480A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 504 V | |
Breakdown Voltage-Min | 456 V | |
Breakdown Voltage-Nom | 480 V | |
Clamping Voltage-Max | 658 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB480A
This table gives cross-reference parts and alternative options found for P6SMB480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB480A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB480A vs P6SMB480A-E3/52 |
P6SMB480A | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB480A vs P6SMB480A |
P6SMB480AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB480A vs P6SMB480AHE3_A/H |
P6SMB480AHM3_C/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB480A vs P6SMB480AHM3_C/I |
P6SMBJ400A-T3 | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB480A vs P6SMBJ400A-T3 |
P6SMB480A-E3/52 | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB480A vs P6SMB480A-E3/52 |
P6SMB480A-M3/52 | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB480A vs P6SMB480A-M3/52 |
P6SMBJ400A-T3-LF | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB480A vs P6SMBJ400A-T3-LF |
P6SMB480A-M3/5B | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB480A vs P6SMB480A-M3/5B |
P6SMB480AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB480A vs P6SMB480AHM3_A/I |