Part Details for P6SMB480CA by Bourns Inc
Overview of P6SMB480CA by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB480CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1843
|
Newark | Dio Tvs Vbd 480V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB480CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
DISTI #
118-P6SMB480CACT-ND
|
DigiKey | TVS DIODE 408VWM 658VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9000 In Stock |
|
$0.1693 / $0.5800 | Buy Now |
DISTI #
P6SMB480CA
|
Avnet Americas | Diode TVS Single Bi-Dir 408V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB480CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1874 | Buy Now |
DISTI #
652-P6SMB480CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 480V 600W BiDir RoHS: Compliant | 2366 |
|
$0.1670 / $0.5100 | Buy Now |
DISTI #
V72:2272_14672957
|
Arrow Electronics | TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1823 Container: Cut Strips | Americas - 68 |
|
$0.0359 / $0.0710 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R | 0 |
|
$0.1639 / $0.3432 | Buy Now |
DISTI #
P6SMB480CA
|
TTI | ESD Suppressors / TVS Diodes 480V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1710 | Buy Now |
DISTI #
P6SMB480CA
|
Avnet Americas | Diode TVS Single Bi-Dir 408V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB480CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 / $0.1874 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R | 0 |
|
$0.1639 / $0.3432 | Buy Now |
Part Details for P6SMB480CA
P6SMB480CA CAD Models
P6SMB480CA Part Data Attributes:
|
P6SMB480CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB480CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 504 V | |
Breakdown Voltage-Min | 456 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB480CA
This table gives cross-reference parts and alternative options found for P6SMB480CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB480CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB480CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB480CA vs P6SMB480CA |
P6SMBJ480C | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SURFACE MOUNT PACKAGE-2 | Littelfuse Inc | P6SMB480CA vs P6SMBJ480C |
P6SMB480CA-H | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB480CA vs P6SMB480CA-H |
SMBJP6KE480CAHE3-TP | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB480CA vs SMBJP6KE480CAHE3-TP |
P6SMB480CA-T/R | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB480CA vs P6SMB480CA-T/R |
SMBJP6KE480CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB480CA vs SMBJP6KE480CA-TP-HF |