Part Details for P6SMB480CA by Diotec Semiconductor AG
Overview of P6SMB480CA by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB480CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMB480CACT-ND
|
DigiKey | TVS SMB 150DEG 408V 600W BIDIR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0825 / $0.3700 | Buy Now |
DISTI #
637-P6SMB480CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Bidir RoHS: Compliant | 3000 |
|
$0.1070 / $0.5300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 408V - 600W - Bidirectional RoHS: Compliant | 33000 Factory Stock |
|
$0.0736 / $0.0915 | Buy Now |
DISTI #
78443059
|
Verical | TVS Diode Single Bi-Dir 408V 600W 2-Pin SMB T/R Min Qty: 475 Package Multiple: 5 | Americas - 1785 |
|
$0.1792 | Buy Now |
DISTI #
P6SMB480CA-DIO
|
TME | Diode: TVS, 600W, 456÷504V, 910mA, bidirectional, ±5%, SMB Min Qty: 5 | 1786 |
|
$0.0890 / $0.1730 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 408V - 600W - Bidirectional RoHS: Compliant | 33000 Factory Stock |
|
$0.0736 / $0.0915 | Buy Now |
Part Details for P6SMB480CA
P6SMB480CA CAD Models
P6SMB480CA Part Data Attributes
|
P6SMB480CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMB480CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 504 V | |
Breakdown Voltage-Min | 456 V | |
Breakdown Voltage-Nom | 480 V | |
Clamping Voltage-Max | 658 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB480CA
This table gives cross-reference parts and alternative options found for P6SMB480CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB480CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB480CA | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB480CA vs P6SMB480CA |
P6SMBJ400CA-T3 | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB480CA vs P6SMBJ400CA-T3 |
P6SMBJ400CA-T3-LF | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB480CA vs P6SMBJ400CA-T3-LF |