Datasheets
P6SMB51CA-E3/5B by:

Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for P6SMB51CA-E3/5B by Vishay Intertechnologies

Overview of P6SMB51CA-E3/5B by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB51CA-E3/5B

Part # Distributor Description Stock Price Buy
DISTI # 77K0135
Newark Transient Suppressor Diode, single, bidirectional,43.6V V(Rwm),do-214Aa/Smb |Vishay P6SMB51CA-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2440
  • 5,000 $0.2380
  • 10,000 $0.2200
  • 20,000 $0.2050
  • 30,000 $0.1910
  • 50,000 $0.1830
$0.1830 / $0.2440 Buy Now
DISTI # P6SMB51CA-E3/5B
Avnet Americas Diode TVS Single Bi-Dir 43.6V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB51CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 3,200 $0.1656
$0.1656 Buy Now
DISTI # 625-P6SMB51CA-E3
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 51V Bidirect RoHS: Compliant 0
  • 1 $0.3500
  • 10 $0.2890
  • 100 $0.2100
  • 500 $0.2010
  • 1,000 $0.1660
  • 3,200 $0.0950
  • 9,600 $0.0940
  • 22,400 $0.0930
  • 48,000 $0.0870
$0.0870 / $0.3500 Order Now
DISTI # P6SMB51CA-E3/5B
TTI ESD Protection Diodes / TVS Diodes 600W 51V Bidirect pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel Americas - 0
  • 3,200 $0.0940
  • 6,400 $0.0920
  • 9,600 $0.0900
  • 22,400 $0.0890
  • 80,000 $0.0860
$0.0860 / $0.0940 Buy Now

Part Details for P6SMB51CA-E3/5B

P6SMB51CA-E3/5B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB51CA-E3/5B Part Data Attributes

P6SMB51CA-E3/5B Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6SMB51CA-E3/5B Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 53.6 V
Breakdown Voltage-Min 48.5 V
Breakdown Voltage-Nom 51.05 V
Clamping Voltage-Max 70.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 43.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43.6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P6SMB51CA-E3/5B

This table gives cross-reference parts and alternative options found for P6SMB51CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB51CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMB51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB51CA-E3/5B vs P6SMB51CA
P6FMBJ51CA-W Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB51CA-E3/5B vs P6FMBJ51CA-W
SMBJP6KE51CAE3TR Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB51CA-E3/5B vs SMBJP6KE51CAE3TR
P6SMB51CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB51CA-E3/5B vs P6SMB51CAHM3_A/I
P6SMB51CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB51CA-E3/5B vs P6SMB51CA
P6SMB51CA Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMB51CA-E3/5B vs P6SMB51CA
P6FMBJ50CA Trans Voltage Suppressor Diode, 600W, 42.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB51CA-E3/5B vs P6FMBJ50CA
P6FMBJ51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB51CA-E3/5B vs P6FMBJ51CA
P6SMBJ43CA-T3-LF Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB51CA-E3/5B vs P6SMBJ43CA-T3-LF
SMBJP6KE51CAHE3-TP Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN Micro Commercial Components P6SMB51CA-E3/5B vs SMBJP6KE51CAHE3-TP
Part Number Description Manufacturer Compare
P6SMB51CAHE3_A/H Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB51CA-E3/5B vs P6SMB51CAHE3_A/H
P6SMB51CA-M3/5B Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB51CA-E3/5B vs P6SMB51CA-M3/5B
P6SMB51CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB51CA-E3/5B vs P6SMB51CAHM3_A/H
P6SMB51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB51CA-E3/5B vs P6SMB51CA
P6SMB51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB51CA-E3/5B vs P6SMB51CA
P6SMB51CA 600W, BIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB51CA-E3/5B vs P6SMB51CA
P6SMB51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation P6SMB51CA-E3/5B vs P6SMB51CA
P6SMB51CAHE3_A/I Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB51CA-E3/5B vs P6SMB51CAHE3_A/I
P6SMB51CAHE3/52 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB51CA-E3/5B vs P6SMB51CAHE3/52
P6SMB51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB51CA-E3/5B vs P6SMB51CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB51CA-E3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB51CA-E3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P6SMB51CA-E3/5B would you like to use for your alert(s)?
  • Please alert me when P6SMB51CA-E3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB51CA-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB51CA-E3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB51CA-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB51CA-E3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB51CA-E3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: