Part Details for P6SMB6.8CA by Shikues Semiconductor
Overview of P6SMB6.8CA by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB6.8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 58.1A 600W 10.5V 7.14V 6.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | 1370 |
|
$0.0286 / $0.0512 | Buy Now |