-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-P6SMB600ATR-ND
|
DigiKey | TVS DIODE 512VWM 828V DO214AA TR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1814 / $0.2106 | Buy Now |
DISTI #
576-P6SMB600A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE SURF MT | 855 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
P6SMB600A
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE SURF MT Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.2110 | Buy Now |
DISTI #
P6SMB600A-LF
|
TME | Diode: TVS, 600W, 600V, 1A, unidirectional, ±5%, DO214AA, reel,tape Min Qty: 1 | 0 |
|
$0.3220 / $0.8270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6SMB600A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB600A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-10-15 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 630 V | |
Breakdown Voltage-Min | 570 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 512 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for P6SMB600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB600A | Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | P6SMB600A vs P6SMB600A |