Part Details for P6SMB600A by Yangzhou Yangjie Electronics Co Ltd
Overview of P6SMB600A by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB600A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB600A-YAN
|
TME | Diode: TVS, 600W, 600V, 700mA, unidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.1150 / $0.2300 | RFQ |
Part Details for P6SMB600A
P6SMB600A CAD Models
P6SMB600A Part Data Attributes
|
P6SMB600A
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMB600A
Yangzhou Yangjie Electronics Co Ltd
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 630 V | |
Breakdown Voltage-Min | 570 V | |
Breakdown Voltage-Nom | 600 V | |
Clamping Voltage-Max | 828 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 513 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 513 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB600A
This table gives cross-reference parts and alternative options found for P6SMB600A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB600A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB600A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | P6SMB600A vs P6SMB600A |
P6SMB600A | Trans Voltage Suppressor Diode, 600W, 510V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | YAGEO Corporation | P6SMB600A vs P6SMB600A |
P6SMB600A | Trans Voltage Suppressor Diode, 600W, 512V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Eaton Corporation | P6SMB600A vs P6SMB600A |