Part Details for P6SMB68A R5G by Taiwan Semiconductor
Overview of P6SMB68A R5G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB68A R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB68AR5G-ND
|
DigiKey | TVS DIODE 58.1VWM 92VC DO214AA Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB68A R5G
|
Avnet Americas | Diode TVS Single Uni-Dir 5.8V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB68A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
P6SMB68A-R5G
|
TME | Diode: TVS, 600W, 68V, 6.8A, unidirectional, ±5%, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1540 / $0.2670 | RFQ |