There are no models available for this part yet.
Overview of P6SMB7.5A R5G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB7.5A R5G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6SMB7.5AR5G-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO214AA Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
P6SMB7.5A R5G
|
Avnet Americas | Diode TVS Single Uni-Dir 6.4V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: P6SMB7.5A R5G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | ||
DISTI #
P6SMB75A R5G
|
Avnet Americas | Diode TVS Single Uni-Dir 6.4V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: P6SMB75A R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for P6SMB7.5A R5G by Taiwan Semiconductor
Part Data Attributes for P6SMB7.5A R5G by Taiwan Semiconductor
P6SMB7.5A R5G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
P6SMB7.5A R5GTaiwan SemiconductorVS
-