Part Details for P6SMB7.5A by Bourns Inc
Overview of P6SMB7.5A by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1862
|
Newark | Dio Tvs Vbd 7.5V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB7.5A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB7.5ABB-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO214AA Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0783 / $0.0845 | Buy Now |
DISTI #
P6SMB7.5A
|
Avnet Americas | DIO TVS VBD 7.5V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB7.5A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
652-P6SMB7.5A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7.5V 600W UniDir RoHS: Compliant | 0 |
|
$0.0780 / $0.0840 | Order Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 6.4V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0792 / $0.0986 | Buy Now |
|
Bristol Electronics | 1594 |
|
RFQ | ||
|
Quest Components | 1275 |
|
$0.1776 / $0.5920 | Buy Now | |
DISTI #
P6SMB7.5A
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB7.5A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode Single Uni-Dir 6.4V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0792 / $0.0986 | Buy Now |
Part Details for P6SMB7.5A
P6SMB7.5A CAD Models
P6SMB7.5A Part Data Attributes
|
P6SMB7.5A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB7.5A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 7.88 V | |
Breakdown Voltage-Min | 7.13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 6.4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB7.5A
This table gives cross-reference parts and alternative options found for P6SMB7.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB7.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB7V5A | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs P6SMB7V5A |
P6SMB7.5A-H | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB7.5A vs P6SMB7.5A-H |
TPSMB7V5ATGHE3TRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs TPSMB7V5ATGHE3TRTB |
P6SMB7V5ATRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs P6SMB7V5ATRTB |
SM6T7V5AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs SM6T7V5AHE3TRTS |
SM6T7V5ATRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs SM6T7V5ATRTS |
P6SMB7V5AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs P6SMB7V5AHE3TRTB |
P6SMB7V5AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB7.5A vs P6SMB7V5AHE3TRTS |