Part Details for P6SMB75A M4G by Taiwan Semiconductor
Overview of P6SMB75A M4G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB75A M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB75A-M4G
|
TME | Diode: TVS, 600W, 75V, 6.1A, unidirectional, ±5%, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1700 / $0.2610 | RFQ |