Part Details for P6SMB75AT3G by onsemi
Overview of P6SMB75AT3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB75AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1579
|
Newark | P6Smb75At3G, Tvs |Onsemi P6SMB75AT3G Min Qty: 4010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.0910 | Buy Now |
DISTI #
2156-P6SMB75AT3G-ND
|
DigiKey | TVS DIODE 64.1V 103V 425TEPBGA I Min Qty: 3328 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65234 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | P6SMB75 - Trans Voltage Suppressor Diode, 600W, 64.1V, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 65234 |
|
$0.0774 / $0.0910 | Buy Now |
|
Chip1Cloud | TVS DIODE 64.1VWM 103VC SMB | 45000 |
|
RFQ | |
DISTI #
4191807
|
Farnell | P6SMB75AT3G, TVS RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 65234 |
|
$0.0873 | Buy Now |
|
Sense Electronic Company Limited | SMB | 1934 |
|
RFQ |
Part Details for P6SMB75AT3G
P6SMB75AT3G CAD Models
P6SMB75AT3G Part Data Attributes:
|
P6SMB75AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB75AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 75 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |