Part Details for P6SMB8.2CA-E3/52 by Vishay Intertechnologies
Overview of P6SMB8.2CA-E3/52 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB8.2CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M0623
|
Newark | Transient Suppressor Diode, single, bidirectional,7.02V V(Rwm),do-214Aa/Smb |Vishay P6SMB8.2CA-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
P6SMB8.2CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 7.02V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB8.2CA-E3/52) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0893 / $0.1321 | Buy Now |
DISTI #
625-P6SMB8.2CA-E3/52
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 8.2V Bidirect RoHS: Compliant | 0 |
|
$0.0870 / $0.4100 | Order Now |
|
Future Electronics | 600 W 12.1 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0812 / $0.0964 | Buy Now |
|
Future Electronics | 600 W 12.1 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0812 / $0.0964 | Buy Now |
DISTI #
P6SMB8.2CA-E3/52
|
TTI | ESD Suppressors / TVS Diodes 600W 8.2V Bidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0930 | Buy Now |
DISTI #
P6SMB8.2CA-E3/52
|
TME | Diode: TVS, 600W, 8.2V, 49.6A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0840 / $0.1580 | RFQ |
Part Details for P6SMB8.2CA-E3/52
P6SMB8.2CA-E3/52 CAD Models
P6SMB8.2CA-E3/52 Part Data Attributes:
|
P6SMB8.2CA-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6SMB8.2CA-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.61 V | |
Breakdown Voltage-Min | 7.79 V | |
Breakdown Voltage-Nom | 8.2 V | |
Clamping Voltage-Max | 12.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.02 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 7.02 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB8.2CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB8.2CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB8.2CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB8.2CA-E3/52 vs P6SMB8.2CAHM3_A/I |
SMBJP6KE8.2CATR | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB8.2CA-E3/52 vs SMBJP6KE8.2CATR |
SMBJP6KE8.2CAE3TR | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB8.2CA-E3/52 vs SMBJP6KE8.2CAE3TR |
P6SMB8.2CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB8.2CA-E3/52 vs P6SMB8.2CAHE3/52 |
SMBJP6KE8.2CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB8.2CA-E3/52 vs SMBJP6KE8.2CA-TP-HF |
P6SMB8.2CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB8.2CA-E3/52 vs P6SMB8.2CA-E3/5B |
P6SMB8.2CA-E3/5B | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB8.2CA-E3/52 vs P6SMB8.2CA-E3/5B |
P6SMB8.2CAHE3_A/H | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB8.2CA-E3/52 vs P6SMB8.2CAHE3_A/H |
P6SMB8.2CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB8.2CA-E3/52 vs P6SMB8.2CAHM3_A/H |
P6SMB8.2CATR13 | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB8.2CA-E3/52 vs P6SMB8.2CATR13 |