There are no models available for this part yet.
Overview of P6SMB8.2CA by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB8.2CA by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y1867
|
Newark | Dio Tvs Vbd 8.2V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB8.2CA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now | |
DISTI #
P6SMB8.2CABB-ND
|
DigiKey | TVS DIODE 7.02VWM 12.1VC DO214AA Min Qty: 12000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.0982 | Buy Now | |
DISTI #
P6SMB8.2CA
|
Avnet Americas | TVS DIODE 7.02VWM 12.1VC SMD - Tape and Reel (Alt: P6SMB8.2CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0714 / $0.1022 | Buy Now | |
DISTI #
652-P6SMB8.2CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.2V 600W BiDir RoHS: Compliant | 360 |
|
$0.0900 / $0.4200 | Buy Now | |
Onlinecomponents.com | TVS Diode Single Bi-Dir 7.02V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0909 / $0.1125 | Buy Now | ||
DISTI #
P6SMB8.2CA
|
TTI | ESD Protection Diodes / TVS Diodes 8.2V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0890 | Buy Now | |
DISTI #
P6SMB8.2CA
|
Avnet Abacus | - Tape and Reel (Alt: P6SMB8.2CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TVS Diode Single Bi-Dir 7.02V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0909 / $0.1125 | Buy Now |
CAD Models for P6SMB8.2CA by Bourns Inc
Part Data Attributes for P6SMB8.2CA by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Breakdown Voltage-Max
|
8.61 V
|
Breakdown Voltage-Min
|
7.79 V
|
Breakdown Voltage-Nom
|
8.2 V
|
Clamping Voltage-Max
|
12.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
7.02 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB8.2CA
This table gives cross-reference parts and alternative options found for P6SMB8.2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB8.2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB8V2CATRTS | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB8.2CA vs P6SMB8V2CATRTS |
P6SMB8V2CATRTB | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB8.2CA vs P6SMB8V2CATRTB |
P6SMB8.2CA-H | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB8.2CA vs P6SMB8.2CA-H |
P6SMB8V2CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB8.2CA vs P6SMB8V2CAHFTRTB |
P6SMB8V2CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB8.2CA vs P6SMB8V2CAHE3TRTS |
P6SMB8V2CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB8.2CA vs P6SMB8V2CAHE3TRTB |