P6SMB8.2CA
Description: Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional,

Overview of P6SMB8.2CA by Concord Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P6SMB8.2CA by Concord Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB8.2CA by Concord Semiconductor Corp

P6SMB8.2CA
Concord Semiconductor Corp
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CONCORD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
8.2 V
Clamping Voltage-Max
12.1 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
7.02 V
Surface Mount
YES
Want to compare parts?
  1. P6SMB8.2CA
    Concord Semiconductor Corp
    Trans Voltage Suppressor Diode, 7.02V V(RWM), Bidirectional,
    VS

Related Parts for P6SMB8.2CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB8.2CA by Concord Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB8.2CA by Concord Semiconductor Corp

Select Manufacturer
Which Manufacturer of P6SMB8.2CA would you like to use for your alert(s)?
  • Please alert me when P6SMB8.2CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB8.2CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB8.2CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB8.2CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB8.2CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB8.2CA by Concord Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: