Part Details for P6SMB82CA R5G by Taiwan Semiconductor
Overview of P6SMB82CA R5G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB82CA R5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB82CAR5G-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC DO214AA Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
P6SMB8.2CA R5G
|
Avnet Americas | Diode TVS Single Bi-Dir 70.1V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: P6SMB8.2CA R5G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | |
DISTI #
P6SMB82CA R5G
|
Avnet Americas | Diode TVS Single Bi-Dir 70.1V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: P6SMB82CA R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |