Part Details for P6SMB82CAT3 by Freescale Semiconductor
Overview of P6SMB82CAT3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB82CAT3
P6SMB82CAT3 CAD Models
P6SMB82CAT3 Part Data Attributes
|
P6SMB82CAT3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB82CAT3
Freescale Semiconductor
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,70.1V V(RWM),DO-214AA / SMB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 82 V | |
Clamping Voltage-Max | 113 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |