Part Details for P6SMB9.1CAHR5G by Taiwan Semiconductor
Overview of P6SMB9.1CAHR5G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB9.1CAHR5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB9.1CAHR5G
|
Avnet Americas | - Tape and Reel (Alt: P6SMB9.1CAHR5G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
Part Details for P6SMB9.1CAHR5G
P6SMB9.1CAHR5G CAD Models
P6SMB9.1CAHR5G Part Data Attributes
|
P6SMB9.1CAHR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB9.1CAHR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.55 V | |
Breakdown Voltage-Min | 8.65 V | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB9.1CAHR5G
This table gives cross-reference parts and alternative options found for P6SMB9.1CAHR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB9.1CAHR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB9.1CAHR5G vs SMBJ8.0CA/TR7 |
SMBJ8.0CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB9.1CAHR5G vs SMBJ8.0CA/TR13 |
SMBJ8.0CA-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB9.1CAHR5G vs SMBJ8.0CA-AT/TR7 |
SMBJ8.0CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB9.1CAHR5G vs SMBJ8.0CA-AT/TR13 |
SMBJ8.0CAHR5G | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMB9.1CAHR5G vs SMBJ8.0CAHR5G |
SMBJ7.5C | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB9.1CAHR5G vs SMBJ7.5C |
SMBJ7.5CAHR5G | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | P6SMB9.1CAHR5G vs SMBJ7.5CAHR5G |
SMBJ8.0C | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | P6SMB9.1CAHR5G vs SMBJ8.0C |