There are no models available for this part yet.
Overview of P6SMB9.1CH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
ADE1201ACCZ | Analog Devices | 1Ch Isolated Programable Binar |
Price & Stock for P6SMB9.1CH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-P6SMB9.1CHTR-ND
|
DigiKey | 600W, 9.1V, BIDIRECTIONAL, TVS Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1101 / $0.1334 | Buy Now | |
DISTI #
P6SMB9.1CH
|
Avnet Americas | Diode TVS Single Bi-Directional 73.7V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB9.1CH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0997 | Buy Now | |
DISTI #
821-P6SMB9.1CH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 9.1V, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1100 / $0.1410 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1107 | Buy Now |