Part Details for P6SMB91AT3G by onsemi
Overview of P6SMB91AT3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for P6SMB91AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4048 |
|
RFQ | ||
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 284 |
|
$0.7224 / $1.8060 | Buy Now |
Part Details for P6SMB91AT3G
P6SMB91AT3G CAD Models
P6SMB91AT3G Part Data Attributes:
|
P6SMB91AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB91AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 91 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB91AT3G
This table gives cross-reference parts and alternative options found for P6SMB91AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB91AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6.0AG | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 6.0 V, Unidirectional, AXIAL LEAD, 1000-BLKBX | onsemi | P6SMB91AT3G vs SA6.0AG |
SMBJ9V0A | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | P6SMB91AT3G vs SMBJ9V0A |
JAN1N6461 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Defense Logistics Agency | P6SMB91AT3G vs JAN1N6461 |
SMBJ78A | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | P6SMB91AT3G vs SMBJ78A |
SA6.0ARLG | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 6.0 V, Unidirectional, AXIAL LEAD, 5000-REEL | onsemi | P6SMB91AT3G vs SA6.0ARLG |
SMBJ11A | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | P6SMB91AT3G vs SMBJ11A |
SMBJ9V0A | 600 Watt Transient Voltage Suppressors, 3000-REEL | onsemi | P6SMB91AT3G vs SMBJ9V0A |
1SMB9.0AT3G | 600 Watt SMB Transient Voltage Suppressor, 9.0 V Unidirectional, SMB, 2500-REEL | onsemi | P6SMB91AT3G vs 1SMB9.0AT3G |
JANTX1N6469 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, | Defense Logistics Agency | P6SMB91AT3G vs JANTX1N6469 |
SA5.0AG | 500 Watt MiniMOSORB™ Transient Voltage Suppressor, 5.0 V, Unidirectional, AXIAL LEAD, 1000-BLKBX | onsemi | P6SMB91AT3G vs SA5.0AG |