Diodes
P6SMBJ130C
Description: Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2

Overview of P6SMBJ130C by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMBJ130C by World Products Inc

Part # Manufacturer Description Stock Price Buy
NAC Trans Voltage Suppressor Diode,600W,130VV(RWM),Bidirectional, 1 Element,Silicon,DO-214AA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3508
  • 100 $0.2632
  • 1,000 $0.1718
$0.1718 / $0.3508 Buy Now

CAD Models for P6SMBJ130C by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ130C by World Products Inc

P6SMBJ130C
World Products Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Part Package Code
DO-214AA
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
182 V
Breakdown Voltage-Min
144 V
Breakdown Voltage-Nom
163 V
Clamping Voltage-Max
231 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. P6SMBJ130C
    World Products Inc
    Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6SMBJ130C

This table gives cross-reference parts and alternative options found for P6SMBJ130C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ130C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ130C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMBJ130C vs P6SMBJ130C
P6SMBJ130CA Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Viking Tech Corp P6SMBJ130C vs P6SMBJ130CA
P6SMBJ130C Transient Suppressor Cheng-Yi Electronic Co Ltd P6SMBJ130C vs P6SMBJ130C
SM6T150C 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 STMicroelectronics P6SMBJ130C vs SM6T150C
Part Number Description Manufacturer Compare
SMBJ130CA-W Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ130C vs SMBJ130CA-W
SM6T150CA Trans Voltage Suppressor Diode, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, General Instrument Corp P6SMBJ130C vs SM6T150CA
SM6T150CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ130C vs SM6T150CAHM3_A/I
SM6T150C 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 STMicroelectronics P6SMBJ130C vs SM6T150C
SM6T150CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ130C vs SM6T150CAHE3_A/I
SM6T150CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ130C vs SM6T150CAHM3_A/H
SM6T150CA-E3/5B Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ130C vs SM6T150CA-E3/5B
SM6T150CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ130C vs SM6T150CAHE3_A/H
SM6T150CA-E3/52 Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ130C vs SM6T150CA-E3/52
P6SMBJ130CA Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Littelfuse Inc P6SMBJ130C vs P6SMBJ130CA

Related Parts for P6SMBJ130C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ130C by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ130C by World Products Inc

Select Manufacturer
Which Manufacturer of P6SMBJ130C would you like to use for your alert(s)?
  • Please alert me when P6SMBJ130C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ130C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ130C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ130C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ130C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ130C by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: