Part Details for P6SMBJ14A by Diotec Semiconductor AG
Overview of P6SMBJ14A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ14A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ14A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0685 | Buy Now |
DISTI #
637-P6SMBJ14A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 0 |
|
$0.0570 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - SMB - 14V - 600W - Unidirectional RoHS: Compliant | 0 |
|
$0.0388 / $0.0522 | Buy Now |
DISTI #
P6SMBJ14A-DIO
|
TME | Diode: TVS, 600W, 15.6÷17.3V, 25.9A, unidirectional, ±5%, SMB Min Qty: 10 | 0 |
|
$0.0465 / $0.0749 | RFQ |
Part Details for P6SMBJ14A
P6SMBJ14A CAD Models
P6SMBJ14A Part Data Attributes
|
P6SMBJ14A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ14A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 17.3 V | |
Breakdown Voltage-Min | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ14A
This table gives cross-reference parts and alternative options found for P6SMBJ14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB16A-M3/52 | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ14A vs P6SMB16A-M3/52 |
P6SMB16AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMBJ14A vs P6SMB16AHE3_A/I |
P6SMB16AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ14A vs P6SMB16AHM3_A/I |
P6SMB16A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | P6SMBJ14A vs P6SMB16A |
P6SMB16A | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMBJ14A vs P6SMB16A |
P6SMB16A | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMBJ14A vs P6SMB16A |
P6SMB16AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ14A vs P6SMB16AHM3/I |
P6SMB16AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMBJ14A vs P6SMB16AHE3_A/H |
P6SMBJ16 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Surge Components Inc | P6SMBJ14A vs P6SMBJ16 |
P6SMB16AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ14A vs P6SMB16AHM3_A/H |