Part Details for P6SMBJ40CAJ by WeEn Semiconductor Co Ltd
Overview of P6SMBJ40CAJ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ40CAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-P6SMBJ40CAJTR-ND
|
DigiKey | P6SMBJ40CA/SMB/REEL 13" Q1/T1 *S Min Qty: 24000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0374 / $0.0461 | Buy Now |
DISTI #
P6SMBJ40CAJ
|
Avnet Americas | Diode TVS Single Bi-Directional 40V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMBJ40CAJ) Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 | Buy Now |
DISTI #
771-P6SMBJ40CAJ
|
Mouser Electronics | ESD Suppressors / TVS Diodes P6SMBJ40CA/SMB/REEL 13\" Q1/T1 *STANDARD MARK SMD RoHS: Compliant | 0 |
|
$0.0370 / $0.0460 | Order Now |
DISTI #
P6SMBJ40CAJ
|
Avnet Americas | Diode TVS Single Bi-Directional 40V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMBJ40CAJ) Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0428 | Buy Now |
DISTI #
P6SMBJ40CAJ
|
EBV Elektronik | Diode TVS Single Bi-Directional 40V 600W 2-Pin SMB T/R (Alt: P6SMBJ40CAJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6SMBJ40CAJ
P6SMBJ40CAJ CAD Models
P6SMBJ40CAJ Part Data Attributes:
|
P6SMBJ40CAJ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ40CAJ
WeEn Semiconductor Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 48.8 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |